3240704 | Phoenix Contact
Mounting base, PA, transparent, (L x W x H) 22.5 x 14.6 x 11 mm, 3240704
Unit Price (€ / pc.)
0.2856 € *
Available: 0 pcs.
Available in 10 days: 19,100 pcs.
Leadtime: 2 Weeks **
Cable binder base, 3240704, Phoenix Contact
Cable binder base for cable binders up to 9 mm wide, Screwable, 5 mm fixing hole, 2-sided cable binder feed-through.
Technical specifications
Width | 14.6 mm | |
Colour | transparent | |
Height | 11 mm | |
Length | 22.5 mm | |
Material | PA | |
Product type | Befestigungssockel | |
Self-adhesive | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |