3240706 | Phoenix Contact

Mounting base, ABS, transparent, (L x W x H) 19 x 19 x 5 mm, 3240706

Order No.: 61P3272
EAN: 4046356703932
MPN:
3240706
WT-BASE LS HF 4
Series: WT
3240706 Phoenix Contact Cable Holders
Image may differ
Unit Price (€ / pc.)
0.1856 € *
Available: 0 pcs.
Available in 10 days: 23,289 pcs.
Leadtime: 2 Weeks **
Total Price:
18.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.1856 €

Cable binder base, 3240706, Phoenix Contact

Cable binder base for cable binders up to 4 mm wide, Self-adhesive (rubber) and screwable, 4 mm fixing hole, 4-sided cable binder feed-through.

Technical specifications
Width 19 mm
Colour transparent
Height 5 mm
Length 19 mm
Material ABS
Product type Befestigungssockel
Self-adhesive No
Logistics
Country of origin HR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes