3240707 | Phoenix Contact
Mounting base, ABS, black, self-adhesive, (L x W x H) 19 x 19 x 5 mm, 3240707
Unit Price (€ / pc.)
0.1856 € *
Available: 0 pcs.
Available in 10 days: 22,550 pcs.
Leadtime: 2 Weeks **
Cable binder base, 3240707, Phoenix Contact
Cable binder base for cable binders up to 4 mm wide, Self-adhesive (rubber) and screwable, 4 mm fixing hole, 4-sided cable binder feed-through.
Technical specifications
Width | 19 mm | |
Colour | schwarz | |
Height | 5 mm | |
Length | 19 mm | |
Material | ABS | |
Product type | Befestigungssockel | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | HR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |