3240709 | Phoenix Contact
Mounting base, ABS, black, self-adhesive, (L x W x H) 27 x 27 x 6.5 mm, 3240709
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Available in 10 days: 6,800 pcs.
Leadtime: 2 Weeks **
Cable binder base, 3240709, Phoenix Contact
Cable binder base for cable binders up to 6 mm wide, Self-adhesive (rubber) and screwable, 4.8 mm fixing hole, 4-sided cable binder feed-through.
Technical specifications
Width | 27 mm | |
Colour | schwarz | |
Height | 6.5 mm | |
Length | 27 mm | |
Material | ABS | |
Product type | Befestigungssockel | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | HR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |