3240710 | Phoenix Contact
Mounting base, PA, black, (L x W x H) 20 x 13 x 43 mm, 3240710
Unit Price (€ / pc.)
0.1321 € *
Available: 0 pcs.
Available in 10 days: 8,702 pcs.
Leadtime: 2 Weeks **
Cable binder base, 3240710, Phoenix Contact
Cable binder base for cable binders of up to 9.5 mm, with fins, 8 mm drilling diameter, can be knocked in.
Technical specifications
Width | 13 mm | |
Colour | schwarz | |
Height | 43 mm | |
Length | 20 mm | |
Material | PA | |
Product type | Befestigungssockel | |
Self-adhesive | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |