3240967 | Phoenix Contact

Cable clamp, max. bundle Ø 14 mm, steel, galvanized, black/silver, 3240967

Order No.: 61P2908
EAN: 4046356710756
MPN:
3240967
WP-BASE HF 14
Series: WP
3240967 Phoenix Contact Cable Holders
Image may differ
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.1662 €

Hose clamp, 3240967, Phoenix Contact

Hose clamp, Material: steel, Galvanized, Color: black/silver.

Technical specifications
Colour schwarz/silber
Material Stahl, verzinkt
max. Bundle diameter 14 mm
Product type Kabelschelle
Self-adhesive No
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes