3240968 | Phoenix Contact

Cable clamp, max. bundle Ø 15.8 mm, steel, galvanized, 3240968

Order No.: 61P2909
EAN: 4046356710763
MPN:
3240968
WP-BASE HF 15,8
Series: WP
3240968 Phoenix Contact Cable Holders
Image may differ
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Available in 10 days: 40 pcs.
Leadtime: 1 Week **
Total Price:
1.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2138 €

Hose clamp, 3240968, Phoenix Contact

Hose clamp, Material: steel, Galvanized, Color: black/silver.

Technical specifications
Material Stahl, verzinkt
max. Bundle diameter 15.8 mm
Product type Kabelschelle
Self-adhesive No
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes