3240969 | Phoenix Contact
Cable clamp, max. bundle Ø 17 mm, steel, galvanized, black/silver, 3240969
Unit Price (€ / pc.)
1.19 € *
Available in 5 Days: 45 pcs. - if ordered today
Hose clamp, 3240969, Phoenix Contact
Hose clamp, Material: steel, Galvanized, Color: black/silver.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| max. Bundle diameter | 17 mm | |
| Self-adhesive | No | |
| Material | steel, galvanized | |
| Colour | black/silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |