3240970 | Phoenix Contact

Cable clamp, max. bundle Ø 22 mm, steel, galvanized, black/silver, 3240970

Order No.: 61P2911
EAN: 4046356710886
MPN:
3240970
WP-BASE HF 22
Series: WP
3240970 Phoenix Contact Cable Holders
Image may differ
Unit Price (€ / pc.)
1.2852 € *
Available: 0 pcs.
Available in 10 days: 43 pcs.
Leadtime: 2 Weeks **
Total Price:
1.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2852 €

Hose clamp, 3240970, Phoenix Contact

Hose clamp, Material: steel, Galvanized, Color: black/silver.

Technical specifications
Colour schwarz/silber
Material Stahl, verzinkt
max. Bundle diameter 22 mm
Product type Kabelschelle
Self-adhesive No
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes