3240973 | Phoenix Contact

Cable clamp, max. bundle Ø 45 mm, steel, galvanized, black/silver, 3240973

Order No.: 61P2914
EAN: 4046356710916
MPN:
3240973
WP-BASE HF 45
Series: WP
3240973 Phoenix Contact Cable Holders
Image may differ
Unit Price (€ / pc.)
2.3205 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.3205 €

Hose clamp, 3240973, Phoenix Contact

Hose clamp, Material: steel, Galvanized, Color: black/silver.

Technical specifications
Colour schwarz/silber
Material Stahl, verzinkt
max. Bundle diameter 45 mm
Product type Kabelschelle
Self-adhesive No
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes