3241101 | Phoenix Contact

Cable twist clip, max. bundle Ø 10.2 mm, PA, transparent, (L x W) 26.2 x 10.2 mm, 3241101

Order No.: 65P1524
EAN: 4046356717304
MPN:
3241101
WG-D HF 10,2
Series: WG
3241101 Phoenix Contact Cable Holders
Image may differ
Unit Price (€ / pc.)
0.0583 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
29.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.0583 €

Cable drill, 3241101, Phoenix Contact

Cable driller for fast and tool-free bundling of conductors and cables, removable and reusable.

Technical specifications
Width 10.2 mm
Colour transparent
Length 26.2 mm
Material PA
max. Bundle diameter 10.2 mm
Product type Kabeldriller
Self-adhesive No
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes