3241102 | Phoenix Contact
Cable twist clip, max. bundle Ø 10.2 mm, PA, black, (L x W) 26.2 x 10.2 mm, 3241102
Unit Price (€ / pc.)
0.0583 € *
Available: 0 pcs.
Available in 10 days: 500 pcs.
Leadtime: 2 Weeks **
Cable driller, 3241102, Phoenix Contact
Cable driller for fast and tool-free bundling of conductors and cables, removable and reusable.
Technical specifications
Width | 10.2 mm | |
Colour | schwarz | |
Length | 26.2 mm | |
Material | PA | |
max. Bundle diameter | 10.2 mm | |
Product type | Kabeldriller | |
Self-adhesive | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |