3241107 | Phoenix Contact

Cable twist clip, max. bundle Ø 20.3 mm, PA, transparent, (L x W) 39.4 x 20.3 mm, 3241107

Order No.: 61P2409
EAN: 4046356717366
MPN:
3241107
WG-D HF 20,3
Series: WG
3241107 Phoenix Contact Cable Holders
Image may differ
Unit Price (€ / pc.)
0.2880 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
28.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.2880 €

Cable driller, 3241107, Phoenix Contact

Cable driller for fast and tool-free bundling of conductors and cables, removable and reusable.

Technical specifications
Filter Property Value
Product type cable twist clip
max. Bundle diameter 20.3 mm
Length 39.4 mm
Width 20.3 mm
Self-adhesive No
Material PA
Colour transparent
Logistics
Property Value
Customs tariff number 39269097
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes