3241108 | Phoenix Contact

Cable twist clip, max. bundle Ø 20.3 mm, PA, black, (L x W) 39.4 x 20.3 mm, 3241108

Order No.: 65P1423
EAN: 4046356717373
MPN:
3241108
WG-D HF 20,3 BK
Series: WG
3241108 Phoenix Contact Cable Holders
Image may differ
Unit Price (€ / pc.)
0.1785 € *
Available: 0 pcs.
Available in 10 days: 136 pcs.
Leadtime: 2 Weeks **
Total Price:
17.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.1785 €

Cable driller, 3241108, Phoenix Contact

Cable driller for fast and tool-free bundling of conductors and cables, removable and reusable.

Technical specifications
Width 20.3 mm
Colour schwarz
Length 39.4 mm
Material PA
max. Bundle diameter 20.3 mm
Product type Kabeldriller
Self-adhesive No
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes