1274812 | Phoenix Contact
Cable connector, 5 pole, straight, 0.75-4.0 mm², cable Ø 9.5 to 12.5 mm, IP67, 1274812
Unit Price (€ / pc.)
23.5128 € *
Available: 0 pcs.
Available in 10 days: 7 pcs.
Leadtime: 2 Weeks **
Conductor connector, 1274812, Phoenix Contact
Conductor connector, Range of articles: PRC 35, design: Straight, housing material: PPE, color: black, number of positions: 5, min. conductor cross section: 0.75 mm², max. conductor cross section: 4 mm², rated voltage: 1000, rated current: 32 A, Connection method: Screw connection, min. cable diameter: 9.5 mm, max. cable diameter: 12.5 mm.
Features
- Easily extend and repair lines and cables
- Suitable for use outdoors, thanks to UV- and saltwater-resistant plastics
- Patented closure technology prevents the housing from being opened accidentally
- Locking mechanism can be unlocked manually or using a tool
Technical specifications
Connection | Schraubanschluss | |
Version | Kabelverbinder | |
Design | gerade | |
Colour | schwarz | |
Cable diameter | 9,5 bis 12,5 mm | |
Cable cross-section | 0,75-4,0 mm² | |
Rated voltage IEC | 1000 V | |
Rated current IEC | 32 A | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |