1403846 | Phoenix Contact
Cable connector, 4 pole, straight, 1.0-2.5 mm², cable Ø 9 to 16 mm, IP66/IP68/IP69K, 1403846
Unit Price (€ / pc.)
16.4815 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Conductor connector, 1403846, Phoenix Contact
Cable connector panel feed-through, single-sided with QPD nut, Black, 4+PE-pole, 1.0-2.5 mm²/690 V/20 A, for cable diameter of 9-16 mm.
Features
- Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
- Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
- Safer connection with mechanical coding to protect against mismatching, and touch-proof protection in accordance with DIN EN 0105
- Easy and safe - with the cable connector, you can repair or extend cables quickly, in combination with the connector as well as the coupling connection
Technical specifications
Version | Kabelverbinder | |
Pin number | 4-polig | |
Design | gerade | |
Connection | QUICKON | |
Cable cross-section | 1,0-2,5 mm² | |
Cable diameter | 9 bis 16 mm | |
Colour | schwarz | |
Degree of protection (IP) | IP66/IP68/IP69K | |
Rated voltage IEC | 690 V | |
Rated voltage UL/CSA | 600 V | |
Rated current IEC | 20 A | |
Rated current UL/CSA | 10 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |