1405401 | Phoenix Contact

T connector, 4 pole, T-shape, 1.0-2.5 mm², cable Ø 6 to 11 mm, IP68/IP69K, 1405401

Order No.: 62P3594
EAN: 4046356776080
MPN:
1405401
QPD T 4PE 3X6-11 BK
Series: QPD
1405401 Phoenix Contact Cable Joints
Image may differ
Unit Price (€ / pc.)
65.093 € *
Available: 0 pcs.
Available in 10 days: 131 pcs.
Leadtime: 1 Week **
Total Price:
65.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
65.093 €

T distributor, 1405401, Phoenix Contact

T distributor, QUICKON connection, Number of positions: 4+PE, 1-2.5 mm², 690 V, 20 A, Black, With three QUICKON nuts, External cable diameter: 6-11 mm

Features

  • Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
  • Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
  • Safer connection with mechanical coding to protect against mismatching, and touch-proof protection in accordance with DIN EN 0105
  • Flexible and compact - by connecting connections internally
Technical specifications
Anschluss Schneidklemmanschluss
Ausführung T-Verteiler
Bauform T-Form
Farbe grau
Kabeldurchmesser 6 bis 11 mm
Leiterquerschnitt 1,0-2,5 mm²
Nennspannung IEC 690 V
Nennspannung UL/CSA 600 V
Nennstrom IEC 20 A
Nennstrom UL/CSA 10 A
Polzahl 4-polig
Schutzart (IP) IP68/IP69K
Logistics
Ursprungsland PL
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei