1405403 | Phoenix Contact
T connector, 4 pole, T-shape, 1.0-2.5 mm², cable Ø 6 to 11 mm, IP68/IP69K, 1405403
Unit Price (€ / pc.)
62.2013 € *
Available: 0 pcs.
Leadtime: On Request **
T distributor, 1405403, Phoenix Contact
QUICKON T-distributor, Black, 4+PE-pole, 1.0-2.5 mm²/690 V/20 A, for cable diameter of 6-11 mm, with two QUICKON nuts
Features
- Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
- Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
- Safer connection with mechanical coding to protect against mismatching, and touch-proof protection in accordance with DIN EN 0105
- Flexible and compact - by connecting connections internally
Technical specifications
Anschluss | Schneidklemmanschluss | |
Ausführung | T-Verteiler | |
Bauform | T-Form | |
Farbe | schwarz | |
Kabeldurchmesser | 6 bis 11 mm | |
Leiterquerschnitt | 1,0-2,5 mm² | |
Nennspannung IEC | 690 V | |
Nennspannung UL/CSA | 600 V | |
Nennstrom IEC | 20 A | |
Nennstrom UL/CSA | 10 A | |
Polzahl | 4-polig | |
Schutzart (IP) | IP68/IP69K |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |