1406370 | Phoenix Contact

H-distributor, 4 pole, H shape, 1.0-2.5 mm², cable Ø 9 to 14 mm, IP66/IP68/IP69K, 1406370

Order No.: 62P3541
EAN: 4046356776189
MPN:
1406370
QPD H 4PE2,5 BK
Series: QPD
1406370 Phoenix Contact Cable Joints
Image may differ
Unit Price (€ / pc.)
53.1097 € *
Available: 0 pcs.
Available in 10 days: 180 pcs.
Leadtime: 2 Weeks **
Total Price:
53.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.1097 €

H distributor, 1406370, Phoenix Contact

QUICKON H-distributor, Black, 4+PE pole, 690 V/20 A, without QUICKON nut

Features

  • Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
  • Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
  • Safer connection with mechanical coding to protect against mismatching, and touch-proof protection in accordance with DIN EN 0105
  • Easy and safe - with the cable connector, you can repair or extend cables quickly, in combination with the connector as well as the coupling connection
Technical specifications
Version H-Verteiler
Pin number 4-polig
Design H-Form
Connection Schneidklemmanschluss
Cable cross-section 1,0-2,5 mm²
Cable diameter 9 bis 14 mm
Colour schwarz
Degree of protection (IP) IP66/IP68/IP69K
Rated voltage IEC 690 V
Rated voltage UL/CSA 600 V
Rated current IEC 20 A
Rated current UL/CSA 10 A
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei