1410412 | Phoenix Contact

Cable connector, 4 pole, straight, 2.5-6 mm², cable Ø 12 to 20 mm, IP66/IP68/IP69K, 1410412

Order No.: 62P3522
EAN: 4046356929523
MPN:
1410412
QPD C 4PE6,0 2X12-20 BK
Series: QPD
1410412 Phoenix Contact Cable Joints
Image may differ
Unit Price (€ / pc.)
23.9666 € *
Available: 0 pcs.
Available in 10 days: 182 pcs.
Leadtime: 1 Week **
Total Price:
23.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.9666 €

Conductor connector, 1410412, Phoenix Contact

QUICKON cable connector, Black, 4+PE-pole, 2.5-6.0 mm²/690 V/40 A, for cable diameter of 12-20 mm.

Features

  • Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
  • Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
  • Safer connection with mechanical coding to protect against mismatching, and touch-proof protection in accordance with DIN EN 0105
  • Easy and safe - with the cable connector, you can repair or extend cables quickly, in combination with the connector as well as the coupling connection
Technical specifications
Anschluss QUICKON
Ausführung Kabelverbinder
Bauform gerade
Farbe schwarz
Kabeldurchmesser 12 bis 20 mm
Leiterquerschnitt 2,5-6 mm²
Nennspannung IEC 690 V
Nennspannung UL/CSA 600 V
Nennstrom IEC 40 A
Nennstrom UL/CSA 20 A
Polzahl 4-polig
Schutzart (IP) IP66/IP68/IP69K
Logistics
Ursprungsland PL
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes