1410415 | Phoenix Contact
Cable connector, 4 pole, straight, 2.5-6 mm², cable Ø 9 to 14 mm, IP66/IP68/IP69K, 1410415
Unit Price (€ / pc.)
20.0515 € *
Available: 0 pcs.
Available in 10 days: 20 pcs.
Leadtime: 2 Weeks **
Conductor connector, 1410415, Phoenix Contact
QUICKON cable connector, with a QUICKON nut, Black, 4+PE-pole, 2.5-6.0 mm²/690 V/40 A, for cable diameter of 9-14 mm.
Features
- Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
- Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
- Safer connection with mechanical coding to protect against mismatching, and touch-proof protection in accordance with DIN EN 0105
- Easy and safe - with the cable connector, you can repair or extend cables quickly, in combination with the connector as well as the coupling connection
Technical specifications
Version | Kabelverbinder | |
Pin number | 4-polig | |
Design | gerade | |
Connection | QUICKON | |
Cable cross-section | 2,5-6 mm² | |
Cable diameter | 9 bis 14 mm | |
Colour | schwarz | |
Degree of protection (IP) | IP66/IP68/IP69K | |
Rated voltage IEC | 690 V | |
Rated voltage UL/CSA | 600 V | |
Rated current IEC | 40 A | |
Rated current UL/CSA | 20 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |