1411415 | Phoenix Contact

T connector, 4 pole, T-shape, 2.5-6.0 mm², cable Ø 12 to 20 mm, IP66/IP68/IP69K, 1411415

Order No.: 62P3602
EAN: 4046356932172
MPN:
1411415
QPD T 4PE6,0 3X12-20 BK
Series: QPD
1411415 Phoenix Contact Cable Joints
Image may differ
Unit Price (€ / pc.)
79.373 € *
Available: 0 pcs.
Available in 10 days: 116 pcs.
Leadtime: 2 Weeks **
Total Price:
79.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
79.373 €

T distributor, 1411415, Phoenix Contact

QUICKON T-distributor, Black, 4+PE-pole, 2.5-6.0 mm²/690 V/40 A, for cable diameter of 12-20 mm, with three QUICKON nuts

Features

  • Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
  • Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
  • Safer connection with mechanical coding to protect against mismatching, and touch-proof protection in accordance with DIN EN 0105
  • Flexible and compact - by connecting connections internally
Technical specifications
Version T-Verteiler
Pin number 4-polig
Design T-Form
Connection Schneidklemmanschluss
Cable cross-section 2,5-6,0 mm²
Cable diameter 12 bis 20 mm
Colour schwarz
Degree of protection (IP) IP66/IP68/IP69K
Rated voltage IEC 690 V
Rated voltage UL/CSA 600 V
Rated current IEC 40 A
Rated current UL/CSA 20 A
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes