1414412 | Phoenix Contact

Cable connector, 8 pole, straight, 0.14-0.34 mm², cable Ø 5 to 9.7 mm, IP65/IP67, 1414412

Order No.: 61P8254
EAN: 4055626025490
MPN:
1414412
SACC-CC-8QO SH ETH
Series: SACC-CC
1414412 Phoenix Contact Cable Joints Image 1
1414412 Phoenix Contact Cable Joints Image 2
1414412 Phoenix Contact Cable Joints Image 3
Image may differ
Unit Price (€ / pc.)
51.1819 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
51.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.1819 €

Conductor connector, 1414412, Phoenix Contact

Cable connector, Ethernet CAT6A (10 Gbps), 8-pole, Halogen-free, Shielded, Insulation displacement connection, Housing material: zinc die-cast, Nickel-plated, Outer cable diameter of 5-9.7 mm

Features

  • Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
  • Safe use in the field, thanks to a high degree of protection
  • Reliable signal transmission – 360° shielding in environments with electromagnetic interference
  • Insulation displacement connection: innovative and time-saving assembly without stripping the single wire
Technical specifications
Connection Schneidklemmanschluss
Version Kabelverbinder
Design gerade
Colour silber
Cable diameter 5 bis 9,7 mm
Cable cross-section 0,14-0,34 mm²
Rated voltage IEC 50 V
Pin number 8-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes