1414413 | Phoenix Contact
Cable connector, 8 pole, straight, 0.25-0.5 mm², cable Ø 5 to 9.7 mm, IP65/IP67, 1414413
Unit Price (€ / pc.)
51.1819 € *
Available: 0 pcs.
Leadtime: On Request **
Conductor connector, 1414413, Phoenix Contact
Cable connector, PROFINET CAT6A (10 Gbps), 8-pole, Halogen-free, Shielded, Insulation displacement connection, Housing material: zinc die-cast, Nickel-plated, Outer cable diameter of 5-9.7 mm
Features
- Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
- Safe use in the field, thanks to a high degree of protection
- Reliable signal transmission – 360° shielding in environments with electromagnetic interference
- Insulation displacement connection: innovative and time-saving assembly without stripping the single wire
Technical specifications
Connection | Schneidklemmanschluss | |
Version | Kabelverbinder | |
Design | gerade | |
Colour | silber | |
Cable diameter | 5 bis 9,7 mm | |
Cable cross-section | 0,25-0,5 mm² | |
Rated voltage IEC | 60 V | |
Pin number | 8-polig | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |