1414415 | Phoenix Contact

Cable connector, 4 pole, straight, 0.14-0.34 mm², cable Ø 5 to 9.7 mm, IP65/IP67, 1414415

Order No.: 61P8250
EAN: 4055626026718
MPN:
1414415
SACC-CC-4QO SH ETH
Series: SACC-CC
1414415 Phoenix Contact Cable Joints Image 1
1414415 Phoenix Contact Cable Joints Image 2
1414415 Phoenix Contact Cable Joints Image 3
Image may differ
Unit Price (€ / pc.)
42.7329 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
42.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.7329 €

Conductor connector, 1414415, Phoenix Contact

Cable connector, Ethernet CAT5 (100 Mbps), 4-pole, Halogen-free, Shielded, Insulation displacement connection, Housing material: zinc die-cast, Nickel-plated, Outer cable diameter of 5-9.7 mm

Features

  • Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
  • Safe use in the field, thanks to a high degree of protection
  • Reliable signal transmission – 360° shielding in environments with electromagnetic interference
  • Insulation displacement connection: innovative and time-saving assembly without stripping the single wire
Technical specifications
Anschluss Schneidklemmanschluss
Ausführung Kabelverbinder
Bauform gerade
Farbe silber
Kabeldurchmesser 5 bis 9,7 mm
Leiterquerschnitt 0,14-0,34 mm²
Nennspannung IEC 60 V
Polzahl 4-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes