1414416 | Phoenix Contact

Cable connector, 4 pole, straight, 0.25-0.5 mm², cable Ø 5 to 9.7 mm, IP65/IP67, 1414416

Order No.: 61P8251
EAN: 4055626026725
MPN:
1414416
SACC-CC-4QO SH PN
Series: SACC-CC
1414416 Phoenix Contact Cable Joints Image 1
1414416 Phoenix Contact Cable Joints Image 2
1414416 Phoenix Contact Cable Joints Image 3
Image may differ
Unit Price (€ / pc.)
42.7329 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
42.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.7329 €

Conductor connector, 1414416, Phoenix Contact

Cable connector, PROFINET CAT5 (100 Mbps), 4-pole, Halogen-free, Shielded, Insulation displacement connection, Housing material: zinc die-cast, Nickel-plated, Outer cable diameter of 5-9.7 mm

Features

  • Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
  • Safe use in the field, thanks to a high degree of protection
  • Reliable signal transmission – 360° shielding in environments with electromagnetic interference
  • Insulation displacement connection: innovative and time-saving assembly without stripping the single wire
Technical specifications
Connection Schneidklemmanschluss
Version Kabelverbinder
Design gerade
Colour silber
Cable diameter 5 bis 9,7 mm
Cable cross-section 0,25-0,5 mm²
Rated voltage IEC 60 V
Pin number 4-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes