1414709 | Phoenix Contact

T connector, 3 pole, T-shape, 0.5-1.5 mm², cable Ø 10 to 13 mm, IP66/IP68/IP69K, 1414709

Order No.: 62P3589
EAN: 4055626032047
MPN:
1414709
QPD T 3PE1,5 2X8-13 BK
Series: QPD
1414709 Phoenix Contact Cable Joints
Image may differ
Unit Price (€ / pc.)
49.4921 € *
Available: 0 pcs.
Available in 10 days: 11 pcs.
Leadtime: 2 Weeks **
Total Price:
49.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.4921 €

T distributor, 1414709, Phoenix Contact

T distributor, QUICKON connection, Number of positions: 3+PE, 0.5-1.5 mm², 690 V, 17.5 A, Black, With two QUICKON nuts, External cable diameter: 10-13 mm

Features

  • Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
  • Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
  • Safer connection with mechanical coding to protect against mismatching, and touch-proof protection in accordance with DIN EN 0105
  • Flexible and compact - by connecting connections internally
Technical specifications
Version T-Verteiler
Pin number 3-polig
Design T-Form
Connection Schneidklemmanschluss
Cable cross-section 0,5-1,5 mm²
Cable diameter 10 bis 13 mm
Colour schwarz
Degree of protection (IP) IP66/IP68/IP69K
Rated voltage IEC 690 V
Rated voltage UL/CSA 600 V
Rated current IEC 17.5 A
Rated current UL/CSA 8 A
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes