1414712 | Phoenix Contact

T connector, 2 pole, T-shape, 0.5-1.5 mm², cable Ø 5 to 9.5 mm, IP66/IP68/IP69K, 1414712

Order No.: 62P3586
EAN: 4055626032108
MPN:
1414712
QPD T 2PE1,5 3X4-9 BK
Series: QPD
1414712 Phoenix Contact Cable Joints
Image may differ
Unit Price (€ / pc.)
52.0387 € *
Available: 0 pcs.
Available in 10 days: 193 pcs.
Leadtime: 2 Weeks **
Total Price:
52.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.0387 €

T distributor, 1414712, Phoenix Contact

T distributor, QUICKON connection, Number of positions: 2+PE, 0.5-1.5 mm², 690 V, 17.5 A, Black, With three QUICKON nuts, External cable diameter: 5-9.5 mm

Features

  • Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
  • Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
  • Safer connection with mechanical coding to protect against mismatching, and touch-proof protection in accordance with DIN EN 0105
  • Flexible and compact - by connecting connections internally
Technical specifications
Version T-Verteiler
Pin number 2-polig
Design T-Form
Connection Schneidklemmanschluss
Cable cross-section 0,5-1,5 mm²
Cable diameter 5 bis 9,5 mm
Colour schwarz
Degree of protection (IP) IP66/IP68/IP69K
Rated voltage IEC 690 V
Rated voltage UL/CSA 600 V
Rated current IEC 17.5 A
Rated current UL/CSA 8 A
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes