1414715 | Phoenix Contact
H-distributor, 3 pole, H shape, 0.5-1.5 mm², cable Ø 5 to 9.5 mm, IP66/IP68/IP69K, 1414715
Unit Price (€ / pc.)
65.093 € *
Available: 0 pcs.
Available in 10 days: 12 pcs.
Leadtime: 2 Weeks **
H distributor, 1414715, Phoenix Contact
H distributor, QUICKON connection, Number of positions: 3+PE, 0.5-1.5 mm², 690 V, 17.5 A, Black, with QUICKON nut, External cable diameter: 5-9.5 mm, with a sealing bolt
Features
- Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
- Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
- Safer connection with mechanical coding to protect against mismatching, and touch-proof protection in accordance with DIN EN 0105
- Easy and safe - with the cable connector, you can repair or extend cables quickly, in combination with the connector as well as the coupling connection
Technical specifications
Version | H-Verteiler | |
Pin number | 3-polig | |
Design | H-Form | |
Connection | Schneidklemmanschluss | |
Cable cross-section | 0,5-1,5 mm² | |
Cable diameter | 5 bis 9,5 mm | |
Colour | schwarz | |
Degree of protection (IP) | IP66/IP68/IP69K | |
Rated voltage IEC | 690 V | |
Rated voltage UL/CSA | 600 V | |
Rated current IEC | 17.5 A | |
Rated current UL/CSA | 8 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |