1414742 | Phoenix Contact
Cable connector, 4 pole, straight, 0.5-1.5 mm², cable Ø 10 to 14 mm, IP66/IP68/IP69K, 1414742
Unit Price (€ / pc.)
13.09 € *
Available: 0 pcs.
Available in 10 days: 262 pcs.
Leadtime: 1 Week **
Conductor connector, 1414742, Phoenix Contact
Conductor connector, QUICKON connection, Number of positions: 4+PE, 0.5-1.5 mm², 690 V, 17.5 A, Black, With two QUICKON nuts, External cable diameter: 10-14 mm, QUICKON fast connection
Features
- Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
- Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
- Safer connection with mechanical coding to protect against mismatching, and touch-proof protection in accordance with DIN EN 0105
- Easy and safe - with the cable connector, you can repair or extend cables quickly, in combination with the connector as well as the coupling connection
Technical specifications
Anschluss | QUICKON | |
Ausführung | Kabelverbinder | |
Bauform | gerade | |
Farbe | schwarz | |
Kabeldurchmesser | 10 bis 14 mm | |
Leiterquerschnitt | 0,5-1,5 mm² | |
Nennspannung IEC | 690 V | |
Nennspannung UL/CSA | 600 V | |
Nennstrom IEC | 17.5 A | |
Nennstrom UL/CSA | 8 A | |
Polzahl | 4-polig | |
Schutzart (IP) | IP66/IP68/IP69K |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |