1414751 | Phoenix Contact

T connector, 4 pole, T-shape, 0.5-1.5 mm², cable Ø 5 to 10 mm, IP66/IP68/IP69K, 1414751

Order No.: 62P3596
EAN: 4055626033600
MPN:
1414751
QPD T 4PE1,5 2X5-10 BK
Series: QPD
1414751 Phoenix Contact Cable Joints
Image may differ
Unit Price (€ / pc.)
52.3481 € *
Available: 0 pcs.
Available in 10 days: 40 pcs.
Leadtime: 1 Week **
Total Price:
52.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.3481 €

T distributor, 1414751, Phoenix Contact

T distributor, QUICKON connection, Number of positions: 4+PE, 0.5-1.5 mm², 690 V, 17.5 A, Black, With two QUICKON nuts, External cable diameter: 6-10 mm

Features

  • Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
  • Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
  • Safer connection with mechanical coding to protect against mismatching, and touch-proof protection in accordance with DIN EN 0105
  • Flexible and compact - by connecting connections internally
Technical specifications
Anschluss Schneidklemmanschluss
Ausführung T-Verteiler
Bauform T-Form
Farbe schwarz
Kabeldurchmesser 5 bis 10 mm
Leiterquerschnitt 0,5-1,5 mm²
Nennspannung IEC 690 V
Nennspannung UL/CSA 600 V
Nennstrom IEC 17.5 A
Nennstrom UL/CSA 8 A
Polzahl 4-polig
Schutzart (IP) IP66/IP68/IP69K
Logistics
Ursprungsland PL
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes