1414755 | Phoenix Contact

H-distributor, 4 pole, H shape, 0.5-1.5 mm², cable Ø 5 to 10 mm, IP66/IP68/IP69K, 1414755

Order No.: 62P3536
EAN: 4055626033648
MPN:
1414755
QPD H 4PE1,5 4X5-10 BK
Series: QPD
1414755 Phoenix Contact Cable Joints
Image may differ
Unit Price (€ / pc.)
70.1386 € *
Available: 0 pcs.
Available in 10 days: 21 pcs.
Leadtime: 2 Weeks **
Total Price:
70.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
70.1386 €

H distributor, 1414755, Phoenix Contact

H distributor, QUICKON connection, Number of positions: 4+PE, 0.5-1.5 mm², 690 V, 17.5 A, Black, with QUICKON nut, External cable diameter: 6-10 mm, with a sealing bolt

Features

  • Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
  • Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
  • Safer connection with mechanical coding to protect against mismatching, and touch-proof protection in accordance with DIN EN 0105
  • Easy and safe - with the cable connector, you can repair or extend cables quickly, in combination with the connector as well as the coupling connection
Technical specifications
Version H-Verteiler
Pin number 4-polig
Design H-Form
Connection Schneidklemmanschluss
Cable cross-section 0,5-1,5 mm²
Cable diameter 5 bis 10 mm
Colour schwarz
Degree of protection (IP) IP66/IP68/IP69K
Rated voltage IEC 690 V
Rated voltage UL/CSA 600 V
Rated current IEC 17.5 A
Rated current UL/CSA 8 A
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes