1423995 | Phoenix Contact

H-distributor, 4 pole, H shape, 1.0-2.5 mm², cable Ø 6 to 10 mm, IP66/IP68, 1423995

Order No.: 65P1684
EAN: 4055626366128
MPN:
1423995
QPD H4X2,5 4X6-10 GY
Series: QPD
1423995 Phoenix Contact Cable Joints
Image may differ
Unit Price (€ / pc.)
56.3941 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
56.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.3941 €

H distributor, 1423995, Phoenix Contact

H distributor, QUICKON connection, 1-2.5 mm², 690 V, 20 A, Gray, with four QUICKON nuts, External cable diameter: 6-10 mm

Features

  • Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
  • Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
  • Safer connection with mechanical coding to protect against mismatching, and touch-proof protection in accordance with DIN EN 0105
  • Flexible and compact - by connecting connections internally
Technical specifications
Connection Schneidklemmanschluss
Version H-Verteiler
Design H-Form
Colour grau
Cable diameter 6 bis 10 mm
Cable cross-section 1,0-2,5 mm²
Rated voltage IEC 690 V
Rated current IEC 20 A
Pin number 4-polig
Degree of protection (IP) IP66/IP68
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes