1424040 | Phoenix Contact

Cable connector, 3 pole, straight, 1.0-2.5 mm², cable Ø 6 to 10 mm, IP66/IP68/IP69K, 1424040

Order No.: 65P1563
EAN: 4055626366425
MPN:
1424040
QPD CW3PE2,5 1X6-10 BK
Series: QPD
1424040 Phoenix Contact Cable Joints
Image may differ
Unit Price (€ / pc.)
13.2447 € *
Available: 0 pcs.
Available in 10 days: 19 pcs.
Leadtime: 2 Weeks **
Total Price:
13.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.2447 €

Conductor connector, 1424040, Phoenix Contact

Conductor connector, QUICKON connection, Number of positions: 3+PE, 1-2.5 mm², 690 V, 20 A, Black, with one QUICKON nut, External cable diameter: 6-10 mm, QUICKON fast connection

Features

  • Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
  • Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
  • Safer connection with mechanical coding to protect against mismatching, and touch-proof protection in accordance with DIN EN 0105
  • Easy and safe - with the cable connector, you can repair or extend cables quickly, in combination with the connector as well as the coupling connection
Technical specifications
Version Kabelverbinder
Pin number 3-polig
Design gerade
Connection QUICKON
Cable cross-section 1,0-2,5 mm²
Cable diameter 6 bis 10 mm
Colour schwarz
Degree of protection (IP) IP66/IP68/IP69K
Rated voltage IEC 690 V
Rated voltage UL/CSA 600 V
Rated current IEC 20 A
Rated current UL/CSA 10 A
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes