1424046 | Phoenix Contact
T connector, 3 pole, T-shape, 1.0-2.5 mm², cable Ø 9 to 14 mm, IP66/IP68/IP69K, 1424046
Unit Price (€ / pc.)
55.2398 € *
Available: 0 pcs.
Available in 10 days: 268 pcs.
Leadtime: 2 Weeks **
T distributor, 1424046, Phoenix Contact
T distributor, QUICKON connection, Number of positions: 3+PE, 1-2.5 mm², 690 V, 20 A, black, With three QUICKON nuts, External cable diameter: 9-14 mm
Features
- Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
- Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
- Safer connection with mechanical coding to protect against mismatching, and touch-proof protection in accordance with DIN EN 0105
- Flexible and compact - by connecting connections internally
Technical specifications
Version | T-Verteiler | |
Pin number | 3-polig | |
Design | T-Form | |
Connection | Schneidklemmanschluss | |
Cable cross-section | 1,0-2,5 mm² | |
Cable diameter | 9 bis 14 mm | |
Colour | schwarz | |
Degree of protection (IP) | IP66/IP68/IP69K | |
Rated voltage IEC | 690 V | |
Rated voltage UL/CSA | 600 V | |
Rated current IEC | 20 A | |
Rated current UL/CSA | 15 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |