1424047 | Phoenix Contact
T connector, 3 pole, T-shape, 1.0-2.5 mm², cable Ø 6 to 10 mm, IP66/IP68/IP69K, 1424047
Unit Price (€ / pc.)
52.0387 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
T distributor, 1424047, Phoenix Contact
T distributor, QUICKON connection, Number of positions: 3+PE, 1-2.5 mm², 690 V, 20 A, black, With two QUICKON nuts, External cable diameter: 6-10 mm
Features
- Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
- Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
- Safer connection with mechanical coding to protect against mismatching, and touch-proof protection in accordance with DIN EN 0105
- Flexible and compact - by connecting connections internally
Technical specifications
Connection | Schneidklemmanschluss | |
Version | T-Verteiler | |
Design | T-Form | |
Colour | schwarz | |
Cable diameter | 6 bis 10 mm | |
Cable cross-section | 1,0-2,5 mm² | |
Rated voltage IEC | 690 V | |
Rated current IEC | 20 A | |
Pin number | 3-polig | |
Degree of protection (IP) | IP66/IP68/IP69K |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |