1585058 | Phoenix Contact
Cable connector, 4 pole, straight, 0.75-1.5 mm², IP65/IP67, 1585058
Unit Price (€ / pc.)
18.3855 € *
Available: 0 pcs.
Available in 10 days: 43 pcs.
Leadtime: 2 Weeks **
Conductor connector, 1585058, Phoenix Contact
Flat conductor connector with QUICKON fast connection technology, 4-pole, for connecting one or two AS-interface flat conductors
Features
- Robust throughout: housing with IP65/IP67 protection for a wide range of applications
Technical specifications
Connection | QUICKON | |
Version | Kabelverbinder | |
Design | gerade | |
Colour | schwarz | |
Cable cross-section | 0,75-1,5 mm² | |
Rated voltage IEC | 500 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 15 A | |
Rated current UL/CSA | 15 A | |
Pin number | 4-polig | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |