1642182 | Phoenix Contact

Cable connector, 4 pole, straight, 0.75-1.5 mm², cable Ø 6 to 12 mm, IP65, 1642182

Order No.: 62P3485
EAN: 4017918951177
MPN:
1642182
Q 1,5/4IDC/24-24KU-KU BK PE
Series: Q
1642182 Phoenix Contact Cable Joints Image 1
1642182 Phoenix Contact Cable Joints Image 2
Image may differ
Unit Price (€ / pc.)
14.4228 € *
Available: 0 pcs.
Available in 10 days: 2,025 pcs.
Leadtime: 2 Weeks **
Total Price:
14.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.4228 €

Conductor connector, 1642182, Phoenix Contact

QUICKON cable connector, Black, 3+PE-pole, 0.75 -1.5 mm² /500 V/15 A, for a cable diameter of 6-12 mm.

Features

  • Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
  • Robust throughout: housing with IP65/IP67 protection for a wide range of applications
  • Safer connection with mechanical coding to protect against mismatching, and touch-proof protection in accordance with DIN EN 0105
  • Easy and safe - with the cable connector, you can repair or extend cables quickly, in combination with the connector as well as the coupling connection
Technical specifications
Version Kabelverbinder
Pin number 4-polig
Design gerade
Connection QUICKON
Cable cross-section 0,75-1,5 mm²
Cable diameter 6 bis 12 mm
Colour schwarz
Degree of protection (IP) IP65
Rated voltage IEC 500 V
Rated voltage UL/CSA 250 V
Rated current IEC 15 A
Rated current UL/CSA 15 A
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes