1670248 | Phoenix Contact
Cable connector, 3 pole, straight, 0.75-1.5 mm², cable Ø 7 to 9 mm, IP65/IP67, 1670248
Unit Price (€ / pc.)
12.8401 € *
Available: 0 pcs.
Available in 10 days: 462 pcs.
Leadtime: 2 Weeks **
Conductor connector, 1670248, Phoenix Contact
Conductor connector to connect circular conductors.
Features
- Robust throughout: housing with IP65/IP67 protection for a wide range of applications
Technical specifications
Version | Kabelverbinder | |
Pin number | 3-polig | |
Design | gerade | |
Connection | QUICKON | |
Cable cross-section | 0,75-1,5 mm² | |
Cable diameter | 7 bis 9 mm | |
Colour | grün | |
Degree of protection (IP) | IP65/IP67 | |
Rated voltage IEC | 500 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 17.5 A | |
Rated current UL/CSA | 15 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |