3240016 | Phoenix Contact
Insulated ring cable lug, 0.5-1.5 mm², AWG 20 to 16, 3.2 mm, M3, red, 3240016
Unit Price (€ / pc.)
0.3213 € *
Available: 375 pcs.
Available in 5 Days: 5,900 pcs. - if ordered today
Total Price:
8.03 € *
Price list
Quantity
Price per unit*
25 pcs.
0.3213 €
50 pcs.
0.3023 €
100 pcs.
0.2618 €
500 pcs.
0.2428 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug C-RCI 1,5/M3
Ring cable lug, red, 0,5 - 1,5 mm², M3
The technical characteristics of 3240016 from Phoenix Contact at a glance
- Product compliant (following DIN): No
- Product Type Name: Connector
- Insulation available: Yes
- Flange shape: Ring shape
- Item description: C-RCI 1,5/M3
- max. area of the nominal cross section: 1.5 mm²
- min. Nominal cross section: 0.5 mm²
- metric connection thread dimension: M3
Further links to Phoenix Contact 3240016
Under the following links you will find more information about Phoenix Contact 3240016
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.5-1.5 mm² | |
| AWG cross-section | AWG 20 to 16 | |
| Isolated | Yes | |
| Colour | red | |
| Material | copper, tin-plated | |
| Material Insulation | PA | |
| Hole diameter | 3.2 mm | |
| Thread size | M3 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |