3240021 | Phoenix Contact

Insulated ring cable lug, 1.5-2.5 mm², AWG 16 to 14, 3.2 mm, M3, blue, 3240021

Order No.: 60P7367
EAN: 4046356451987
MPN:
3240021
C-RCI 2,5/M3
Series: C-RCI
3240021 Phoenix Contact Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 10 pcs.
Available in 10 days: 9,600 pcs.
Leadtime: 1 Week **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
25 pcs.
0.3213 €
50 pcs.
0.3023 €
100 pcs.
0.2618 €
500 pcs.
0.2428 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork cable lug C-FCI 6/M6

Fork cable lug, yellow, 4 - 6 mm², M6

The technical characteristics of 3240044 from Phoenix Contact at a glance

  • Product compliant (following DIN): No
  • Product Type Name: Connector
  • Insulation available: Yes
  • Flange shape: Gabelform
  • Item description: C-FCI 6/M6
  • max. area of the nominal cross section: 6 mm²
  • min. Nominal cross section: 4 mm²
  • metric connection thread dimension: M6

Further links to Phoenix Contact 3240044

Under the following links you will find more information about Phoenix Contact 3240044

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 16 bis 14
Farbe blau
Gewindegröße M3
Isolationsmaterial PA
Isoliert Yes
Leiterquerschnitt 1,5-2,5 mm²
Lochdurchmesser 3.2 mm
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes