3240022 | Phoenix Contact
Insulated ring cable lug, 1.5-2.5 mm², AWG 16 to 14, 3.7 mm, M3.5, blue, 3240022
Unit Price (€ / pc.)
0.2618 € *
Available in 5 Days: 43,300 pcs. - if ordered today
Total Price:
26.18 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2618 €
500 pcs.
0.2428 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug C-RC 120/M12 DIN
Ring cable lug, uninsulated, 120 mm², M12
The technical characteristics of 3240126 from Phoenix Contact at a glance
- Product Type Name: Connector
- Item description: C-RC 120/M12 DIN
- metric connection thread dimension: M12
Further links to Phoenix Contact 3240126
Under the following links you will find more information about Phoenix Contact 3240126
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | Yes | |
| Colour | blue | |
| Material | copper, tin-plated | |
| Material Insulation | PA | |
| Hole diameter | 3.7 mm | |
| Thread size | M3.5 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |