3240026 | Phoenix Contact

Insulated ring cable lug, 1.5-2.5 mm², AWG 16 to 14, 8.5 mm, M8, blue, 3240026

Order No.: 60P7376
EAN: 4046356452038
MPN:
3240026
C-RCI 2,5/M8
Series: C-RCI
3240026 Phoenix Contact Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 41 pcs.
Available in 5 Days: 78,470 pcs. - if ordered today
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
50 pcs.
0.4998 €
100 pcs.
0.4165 €
500 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale

Ring cable lug, 3240026, Phoenix Contact

Ring cable lug, blue, 1.5 - 2.5 mm², M8

Features

  • The sleeves are conically tapered to facilitate easy and correct insertion of the conductor
  • The insulated ring cable lugs with plastic sleeve are hard-soldered and feature the 'EASY ENTRY' system
Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 1.5-2.5 mm²
AWG cross-section AWG 16 to 14
Isolated Yes
Colour blue
Material copper, tin-plated
Material Insulation PA
Hole diameter 8.5 mm
Thread size M8
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes