3240027 | Phoenix Contact

Insulated ring cable lug, 4.0-6.0 mm², AWG 12 to 10, 4.3 mm, M4, yellow, 3240027

Order No.: 60P7378
EAN: 4046356452045
MPN:
3240027
C-RCI 6/M4
Series: C-RCI
3240027 Phoenix Contact Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Available in 10 days: 17,700 pcs.
Leadtime: 2 Weeks **
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
10 pcs.
0.3927 €
50 pcs.
0.3451 €
100 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork cable lug C-FCI 6/M8

Fork cable lug, yellow, 4 - 6 mm², M8

The technical characteristics of 3240045 from Phoenix Contact at a glance

  • Item description: C-FCI 6/M8
  • Flange shape: Gabelform
  • Insulation available: Yes
  • Product Type Name: Connector
  • Product compliant (following DIN): No
  • metric connection thread dimension: M8
  • min. Nominal cross section: 4 mm²
  • max. area of the nominal cross section: 6 mm²

Further links to Phoenix Contact 3240045

Under the following links you will find more information about Phoenix Contact 3240045

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 12 bis 10
Colour gelb
Thread size M4
Material Insulation PA
Isolated Yes
Cable cross-section 4,0-6,0 mm²
Hole diameter 4.3 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes