3240030 | Phoenix Contact

Insulated ring cable lug, 4.0-6.0 mm², AWG 12 to 10, 8.5 mm, M8, yellow, 3240030

Order No.: 60P7384
EAN: 4046356452076
MPN:
3240030
C-RCI 6/M8
Series: C-RCI
3240030 Phoenix Contact Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 286 pcs.
Available in 10 days: 3,036 pcs.
Leadtime: 1 Week **
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5117 €
50 pcs.
0.4641 €
100 pcs.
0.3927 €
500 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork cable lug C-FC 6/M4

Fork cable lug, uninsulated, 2,6 - 6 mm², M4

The technical characteristics of 3240148 from Phoenix Contact at a glance

  • Kennziffer : 4-6
  • Nennquerschnitt : 6 mm²
  • Product Type Name: Connector
  • Anschlusswinkel : 90°
  • Anzahl der Befestigungslöcher : 1
  • Item description: C-FC 6/M4
  • metric connection thread dimension: M4

Further links to Phoenix Contact 3240148

Under the following links you will find more information about Phoenix Contact 3240148

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 12 bis 10
Farbe gelb
Gewindegröße M8
Isolationsmaterial PA
Isoliert Yes
Leiterquerschnitt 4,0-6,0 mm²
Lochdurchmesser 8.5 mm
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes