3240031 | Phoenix Contact
Insulated ring cable lug, 4.0-6.0 mm², AWG 12 to 10, 10.5 mm, M10, yellow, 3240031
Unit Price (€ / pc.)
0.595 € *
Available: 0 pcs.
Available in 10 days: 4,850 pcs.
Leadtime: 1 Week **
Ring cable lug C-RCEI 6/M10
Ring cable lug, yellow, 4 - 6 mm², M10, with inserted copper sleeve, for insulation crimping
The technical characteristics of 3241214 from Phoenix Contact at a glance
- Flange shape: Ring shape
- Product Type Name: Connector
- Product compliant (following DIN): No
- Insulation available: Yes
- Item description: C-RCEI 6/M10
- metric connection thread dimension: M10
- min. Nominal cross section: 4 mm²
- max. area of the nominal cross section: 6 mm²
Further links to Phoenix Contact 3241214
Under the following links you will find more information about Phoenix Contact 3241214
Technical specifications
Ausführung | Ringkabelschuh | |
AWG-Leiterquerschnitt | AWG 12 bis 10 | |
Farbe | gelb | |
Gewindegröße | M10 | |
Isolationsmaterial | PA | |
Isoliert | Yes | |
Leiterquerschnitt | 4,0-6,0 mm² | |
Lochdurchmesser | 10.5 mm | |
Material | Kupfer, verzinnt | |
max. Temperatur | 105 °C |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |