3240033 | Phoenix Contact
Insulated forked cable lug, 0.5-1.5 mm², AWG 20 to 16, M3.5, red, 3240033
Unit Price (€ / pc.)
0.2654 € *
Available: 0 pcs.
Available in 10 days: 23,400 pcs.
Leadtime: 2 Weeks **
Total Price:
26.54 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2654 €
200 pcs.
0.2392 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fork cable lug C-FC 6/M5
Fork cable lug, uninsulated, 2,6 - 6 mm², M5
The technical characteristics of 3240149 from Phoenix Contact at a glance
- Item description: C-FC 6/M5
- Anzahl der Befestigungslöcher : 1
- Anschlusswinkel : 90°
- Product Type Name: Connector
- Nennquerschnitt : 6 mm²
- Kennziffer : 5-6
- metric connection thread dimension: M5
Further links to Phoenix Contact 3240149
Under the following links you will find more information about Phoenix Contact 3240149
Technical specifications
Version | Gabelkabelschuh | |
AWG cross-section | AWG 20 bis 16 | |
Colour | rot | |
Thread size | M3,5 | |
Material Insulation | PA | |
Isolated | Yes | |
Cable cross-section | 0,5-1,5 mm² | |
Material | Kupfer, verzinnt |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |