3240036 | Phoenix Contact

Insulated forked cable lug, 0.5-1.5 mm², AWG 20 to 16, M6, red, 3240036

Order No.: 60P7249
EAN: 4046356451130
MPN:
3240036
C-FCI 1,5/M6
Series: C-FCI
3240036 Phoenix Contact Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available in 5 Days: 7,000 pcs. - if ordered today
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.3927 €
50 pcs.
0.3332 €
100 pcs.
0.2880 €
*incl. VAT plus shipping costs
Subject to prior sale

Fork cable lug C-FC 1,5/M4

Fork cable lug, uninsulated, 0,5 - 1 mm², M4

The technical characteristics of 3240139 from Phoenix Contact at a glance

  • Item description: C-FC 1,5/M4
  • Anzahl der Befestigungslöcher : 1
  • Anschlusswinkel : 90°
  • Product Type Name: Connector
  • Nennquerschnitt : 1.5 mm²
  • Kennziffer : 4-1,5
  • metric connection thread dimension: M4

Further links to Phoenix Contact 3240139

Under the following links you will find more information about Phoenix Contact 3240139

Technical specifications
Filter Property Value
Version forked cable lug
Cable cross-section 0.5-1.5 mm²
AWG cross-section AWG 20 to 16
Isolated Yes
Colour red
Material copper, tin-plated
Material Insulation PA
Thread size M6
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes