3240037 | Phoenix Contact

Insulated forked cable lug, 1.5-2.5 mm², AWG 16 to 14, M3, blue, 3240037

Order No.: 60P7250
EAN: 4046356451147
MPN:
3240037
C-FCI 2,5/M3
Series: C-FCI
3240037 Phoenix Contact Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Available in 10 days: 11,400 pcs.
Leadtime: 2 Weeks **
Total Price:
38.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.3808 €

Cable lug C-PCEI 1,5/2

StiftCable lug, red, 0,5 - 1,5 mm², L1=12 mm, with inserted copper sleeve, for insulation crimping

The technical characteristics of 3241215 from Phoenix Contact at a glance

  • Item description: C-PCEI 1,5/2
  • Insulation available: Yes
  • Product compliant (following DIN): No
  • Product Type Name: Connector
  • Flange shape: Stiftform
  • max. area of the nominal cross section: 1.5 mm²
  • min. Nominal cross section: 0.5 mm²

Further links to Phoenix Contact 3241215

Under the following links you will find more information about Phoenix Contact 3241215

Technical specifications
Version Gabelkabelschuh
AWG cross-section AWG 16 bis 14
Colour blau
Thread size M3
Material Insulation PA
Isolated Yes
Cable cross-section 1,5-2,5 mm²
Material Kupfer, verzinnt
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes