3240039 | Phoenix Contact

Insulated forked cable lug, 1.5-2.5 mm², AWG 16 to 14, M4, blue, 3240039

Order No.: 60P7252
EAN: 4046356451161
MPN:
3240039
C-FCI 2,5/M4
Series: C-FCI
3240039 Phoenix Contact Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.2654 € *
Available: 0 pcs.
Available in 10 days: 1,395 pcs.
Leadtime: 2 Weeks **
Total Price:
26.54 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2654 €
200 pcs.
0.2392 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork cable lug C-FCI 2,5/M4

Fork cable lug, blue, 1,5 - 2,5 mm², M4

The technical characteristics of 3240039 from Phoenix Contact at a glance

  • Item description: C-FCI 2,5/M4
  • Flange shape: Gabelform
  • Insulation available: Yes
  • Product Type Name: Connector
  • Product compliant (following DIN): No
  • metric connection thread dimension: M4
  • min. Nominal cross section: 1.5 mm²
  • max. area of the nominal cross section: 2.5 mm²

Further links to Phoenix Contact 3240039

Under the following links you will find more information about Phoenix Contact 3240039

Technical specifications
Version Gabelkabelschuh
AWG cross-section AWG 16 bis 14
Colour blau
Thread size M4
Material Insulation PA
Isolated Yes
Cable cross-section 1,5-2,5 mm²
Material Kupfer, verzinnt
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes